Part Details for ANS-3821 by BUD Industries Inc
Results Overview of ANS-3821 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANS-3821 Information
ANS-3821 by BUD Industries Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL72813SEHL/PROTO | Renesas Electronics Corporation | 32-Channel Driver Circuit with an Integrated Decoder | |
ISL73814SEHVX | Renesas Electronics Corporation | 16-Channel Driver Circuit with an Integrated Decoder, DIE, / | |
ISL73814SEHVF | Renesas Electronics Corporation | 16-Channel Driver Circuit with an Integrated Decoder |
Price & Stock for ANS-3821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T3851
|
Newark | Enclosure, Emi/Rfi Box, Alum, Natural, Enclosure Type:Emi/Rfi Box, Enclosure Material:Aluminum, E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$28.5500 / $38.0600 | Buy Now |
DISTI #
377-1992-ND
|
DigiKey | BOX ALUM NATURAL 5.98"L X 4.41"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$25.8125 / $36.6000 | Buy Now |
DISTI #
563-ANS-3821
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (6 X 4.4 X 1.2 In) RoHS: Compliant | 1 |
|
$25.8100 / $36.5500 | Buy Now |
DISTI #
71270619
|
RS | Enclosure, NEMA4X, IP67,DieCast Alum, EMI/RFI, RecessedLid, Natural,7.87x5.91x1.1,AN | Bud Industrie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8000 / $41.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.5400 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount Box - External 5.98 x 4.41 x 1.18 Inches - Internal 5.12 x 3.54... more RoHS: Compliant | 12 Factory Stock |
|
$27.5000 / $36.3500 | Buy Now |
DISTI #
000000000003359549
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (6 X 4.4 X 1.2 In) Min Qty: 3 | 12 |
|
$25.8500 / $41.3000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Wall Mount Box - External 5.98 x 4.41 x 1.18 Inches - Internal 5.12 x 3.54... more RoHS: Compliant | 12 Factory Stock |
|
$27.5000 / $36.3500 | Buy Now |
DISTI #
10012456
|
TestEquity LLC | Bud Industries ANS-3821 Aluminum Enclosure, EMI/RFI Shielding Gasket, 6x4.4x1.2 in, ANS Series | 12 |
|
$31.7700 | Buy Now |