Part Details for ANS-3817-B by BUD Industries Inc
Overview of ANS-3817-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3817-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4560
|
Newark | Enclosure, Emi/Rfi, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:150.1Mm, External Width - Metric:50Mm, External Depth - Metric:200Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Bud Industries ANS-3817-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$45.8600 / $60.2100 | Buy Now |
DISTI #
377-1603-ND
|
DigiKey | BOX ALUM BLACK 7.87"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$41.5000 / $58.8000 | Buy Now |
DISTI #
563-ANS-3817-B
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket Black (7.9 X 5.9 X 2 In) RoHS: Compliant | 4 |
|
$44.1000 / $58.8000 | Buy Now |
DISTI #
70147802
|
RS | Enclosure, Alumum, Diecast, Black, 7.87x5.91x1.97 , NEMA 4X, ANS Series | Bud Industries ANS-3817-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$64.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.2700 | Buy Now |
|
Onlinecomponents.com | Box - Aluminum - 7.874" L x 5.906" W x 1.969" H (200.00mm x 150.00mm x 50.00mm) - EMI Shielded - PCB Supports - Black. RoHS: Compliant | 44 Factory Stock |
|
$44.1500 / $58.4400 | Buy Now |
DISTI #
000000000002756150
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket Black (7.9 X 5.9 X 2 In) Min Qty: 2 | 44 |
|
$41.5000 / $66.4500 | Buy Now |
|
Master Electronics | Box - Aluminum - 7.874" L x 5.906" W x 1.969" H (200.00mm x 150.00mm x 50.00mm) - EMI Shielded - PCB Supports - Black. RoHS: Compliant | 44 Factory Stock |
|
$44.1500 / $58.4400 | Buy Now |
DISTI #
10012453
|
TestEquity LLC | Bud Industries ANS-3817-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.9x5.9x2", ANS Series | 44 |
|
$51.0800 | Buy Now |