Part Details for ANS-3816 by BUD Industries Inc
Overview of ANS-3816 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T3849
|
Newark | Enclosure, Emi/Rfi Box, Alum, Natural, Enclosure Type:Emi/Rfi Box, Enclosure Material:Aluminum, External Height - Metric:199.89Mm, External Width - Metric:150.11Mm, External Depth - Metric:27.94Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries ANS-3816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$43.6300 / $56.0000 | Buy Now |
DISTI #
377-1991-ND
|
DigiKey | BOX ALUM NATURAL 7.87"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$37.3001 / $55.9000 | Buy Now |
DISTI #
563-ANS-3816
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.9 X 5.9 X 1.1 In) RoHS: Compliant | 0 |
|
$41.9500 / $55.0000 | Order Now |
DISTI #
71270617
|
RS | Enclosure, NEMA4X, IP67,DieCast Alum, EMI/RFI, RecessedLid, Natural,7.87x5.91x1.1,AN | Bud Industries ANS-3816 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.6800 / $61.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.0700 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
3 In Stock 24 Factory Stock |
|
$41.9500 / $55.5400 | Buy Now |
DISTI #
51538248
|
Verical | Natural Die Cast Aluminum Enclosure Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 2 |
|
$69.6863 | Buy Now |
DISTI #
000000000003359547
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.9 X 5.9 X 1.1 In) Min Qty: 2 | 24 |
|
$39.5000 / $63.1000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
3 In Stock 24 Factory Stock |
|
$41.9500 / $55.5400 | Buy Now |
DISTI #
10012450
|
TestEquity LLC | Bud Industries ANS-3816 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x1.1 in, ANS Series | 24 |
|
$48.5400 | Buy Now |