Part Details for ANS-3807 by BUD Industries Inc
Overview of ANS-3807 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4549
|
Newark | Enclosure, Emi/Rfi, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:67.1Mm, External Width - Metric:96Mm, External Depth - Metric:192Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries ANS-3807 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$24.6500 / $32.3000 | Buy Now |
DISTI #
377-1592-ND
|
DigiKey | BOX ALUM NATURAL 7.56"L X 3.78"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$22.3125 / $31.6000 | Buy Now |
DISTI #
563-ANS-3807
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.6 X 3.8 X 2.6 In) RoHS: Compliant | 3 |
|
$22.3100 / $31.3000 | Buy Now |
DISTI #
71270612
|
RS | Enclosure, NEMA4X, IP65,Die-Cast Aluminum, Natural,7.56Lx3.78Wx2.64D | Bud Industries ANS-3807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1900 / $34.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.8000 | Buy Now |
|
Onlinecomponents.com | Box - Aluminum - 7.559" L x 3.780" W x 2.638" H (192.00mm x 96.01mm x 67.00mm) - EMI Shielded - PCB Supports - Natural. RoHS: Compliant | 500 Factory Stock |
|
$23.7400 / $31.4200 | Buy Now |
DISTI #
000000000002756139
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.6 X 3.8 X 2.6 In) Min Qty: 3 | 500 |
|
$22.3000 / $35.7000 | Buy Now |
|
Master Electronics | Box - Aluminum - 7.559" L x 3.780" W x 2.638" H (192.00mm x 96.01mm x 67.00mm) - EMI Shielded - PCB Supports - Natural. RoHS: Compliant | 500 Factory Stock |
|
$23.7400 / $31.4200 | Buy Now |
DISTI #
10012440
|
TestEquity LLC | Bud Industries ANS-3807 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.6x3.8x2.6 in, ANS Series | 500 |
|
$27.4600 | Buy Now |