Part Details for ANR3015T1R5N by APV
Overview of ANR3015T1R5N by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANR3015T1R5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.73A 1.5uH Magnetic Core Shielded Winding Inductor 30% 2.33A SMD3x3mm Power Inductors ROHS | 2002 |
|
$0.0157 / $0.0296 | Buy Now |