Part Details for ANNEQ-50K+ by Mini-Circuits
Overview of ANNEQ-50K+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANNEQ-50K+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ANNEQ-50K+
|
Mouser Electronics | RF Terminators TERM / QK 2.92MM-M/ 40GHZ RoHS RoHS: Compliant | 0 |
|
$225.6900 / $230.4100 | Order Now |
Part Details for ANNEQ-50K+
ANNEQ-50K+ CAD Models
ANNEQ-50K+ Part Data Attributes
|
ANNEQ-50K+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ANNEQ-50K+
Mini-Circuits
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | 2.92 MM-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Screening Level | MIL-PRF-39012E; MIL-STD-202 | |
Surface Mount | NO | |
VSWR-Max | 1.03 |