Part Details for ANNEF-50K+ by Mini-Circuits
Overview of ANNEF-50K+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ANNEF-50K+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ANNEF-50K+-ND
|
DigiKey | TERM / 2.92MM-F / 40GHZ ROHS Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$216.9960 / $236.7200 | Buy Now |
DISTI #
139-ANNEF-50K
|
Mouser Electronics | RF Terminators TERM / 2.92MM-F / 40GHZ RoHS RoHS: Compliant | 41 |
|
$225.6700 / $246.1900 | Buy Now |
Part Details for ANNEF-50K+
ANNEF-50K+ CAD Models
ANNEF-50K+ Part Data Attributes
|
ANNEF-50K+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ANNEF-50K+
Mini-Circuits
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-26 | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |