Part Details for ANM125-M-3A by OptiFuse
Overview of ANM125-M-3A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANM125-M-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANM125-M-3A-ND
|
DigiKey | FUSE AUTO 3A 125VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2355 In Stock |
|
$1.6430 / $3.8100 | Buy Now |
DISTI #
ANM125-M-3A
|
TME | Fuse: fuse, 3A, 125VDC, automotive, 11.8mm, Mini Min Qty: 1000 | 0 |
|
$3.0000 / $3.3600 | RFQ |
|
South Electronics | ANM125-M-3A | 2355 |
|
RFQ |