Part Details for ANM-UL-10A by OptiFuse
Results Overview of ANM-UL-10A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANM-UL-10A Information
ANM-UL-10A by OptiFuse is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ANM-UL-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANM-UL-10A-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE MINI Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
10901 In Stock |
|
$0.2910 / $0.4900 | Buy Now |
DISTI #
74254055
|
RS | Automotive Fuse, Mini Blade, UL, 32V, 10A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 79 |
|
$0.3960 / $0.4950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1270 / $0.2269 | Buy Now |
DISTI #
ANM-UL-10A
|
TME | Fuse: fuse, 10A, 32VDC, automotive, 12mm, Mini Min Qty: 1000 | 0 |
|
$0.2800 / $0.3100 | RFQ |