Part Details for ANM-I-2A by OptiFuse
Overview of ANM-I-2A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANM-I-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANM-I-2A-ND
|
DigiKey | FUSE AUTOMOTIVE 2A 32VDC BLADE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
814 In Stock |
|
$0.4890 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2880 / $0.7096 | Buy Now |
DISTI #
ANM-I-2A
|
TME | Fuse: fuse, 2A, 32VDC, automotive, 10.9mm, Mini Min Qty: 1000 | 0 |
|
$0.9000 / $1.0100 | RFQ |