Part Details for ANM-5054L-2-R by PUI Audio
Overview of ANM-5054L-2-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANM-5054L-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8393
|
Newark | Microphone, Noise Cancel, 680 Ohm, -54Db Rohs Compliant: Yes |Pui Audio ANM-5054L-2-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.7400 | Buy Now |
DISTI #
668-1413-ND
|
DigiKey | MIC COND ANLG NC -54DB 0.382"DIA Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
280 In Stock |
|
$1.2999 / $2.3000 | Buy Now |
DISTI #
ANM-5054L-2-R
|
Avnet Americas | Mic Noise Cancelling 680Ohm -54±4dB 10Vdc Round Solder Pad - Boxed Product (Development Kits) (Alt: ANM-5054L-2-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$1.2638 / $1.9223 | Buy Now |
DISTI #
665-ANM-5054L-2-R
|
Mouser Electronics | Microphones MICROPHONE -54 DB 1.5 VDC .5 MA RoHS: Compliant | 1792 |
|
$1.2500 / $2.3000 | Buy Now |
|
Onlinecomponents.com | MICROPHONE -54 DB 1.5 VDC .5 MA RoHS: Compliant | 0 |
|
$1.1700 / $1.6000 | Buy Now |
DISTI #
000000000006238503
|
Sager | Microphones MICROPHONE -54 DB 1.5 VDC .5 MA Min Qty: 100 | 0 |
|
$1.3800 / $1.8000 | Buy Now |
DISTI #
ANM-5054L-2-R
|
Avnet Abacus | (Alt: ANM-5054L-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |