Part Details for ANM-1114 by L-com Inc
Overview of ANM-1114 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21114DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
R5F51114ADFM#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51114ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Price & Stock for ANM-1114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4319
|
Newark | Rf Coax Conn, N Plug, Cable, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7805, Lmr-100A, Rg174, Rg188, Rg316, Wbc-100, Product Range:- Rohs Compliant: Yes |L-Com ANM-1114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 605 |
|
$1.4300 | Buy Now |
DISTI #
5073-ANM-1114-ND
|
DigiKey | CONN-MALE CRIMP LMR100A Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
70838947
|
RS | Type N Male Crimp for 100-Series Cable | L-com ANM-1114 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4200 | RFQ |
|
Onlinecomponents.com | CONN-MALE CRIMP LMR100A RoHS: Compliant | 0 |
|
$1.2300 / $1.8100 | Buy Now |
DISTI #
77732222
|
Verical | ANM-1114 Min Qty: 77 Package Multiple: 1 | Americas - 605 |
|
$0.7150 / $1.1440 | Buy Now |
DISTI #
ANM-1114
|
L-com US | The ANM-1114 is a Type N male connector for 100-series cable that is a crimp termination style from L-com. Taking advantage of the gold plated center contact, this Type N Male crimp connector is made for applications such as wireless and coaxial cable assembly. This connector is designed for use with RG316, RG174, RG188‚ WBC-100‚ LMR®100A and Belden 7805. Order online today!. Min Qty: 1 Package Multiple: 1 | 605 |
|
$0.7200 / $1.4300 | Buy Now |