Part Details for ANLTE3-10HRA by Multi-Tech Systems Inc
Overview of ANLTE3-10HRA by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANLTE3-10HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANLTE3-10HRA-ND
|
DigiKey | ANTENNA RF LTE 7.5" 1 DBI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
81 In Stock |
|
$12.5497 / $16.1700 | Buy Now |
DISTI #
ANLTE3-10HRA
|
Avnet Americas | LTE ANTENNA, 7.5" (1 DBI)(10 PK) - Bulk (Alt: ANLTE3-10HRA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$108.9000 | Buy Now |
DISTI #
125-ANLTE3-10HRA
|
Mouser Electronics | Antennas LTE Antenna, 7.5" (1 dBi)(10 Pk) | 20 |
|
$103.8300 / $117.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$92.9700 | Buy Now |
DISTI #
ANLTE3-10HRA
|
Avnet Americas | LTE ANTENNA, 7.5" (1 DBI)(10 PK) - Bulk (Alt: ANLTE3-10HRA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$108.9000 | Buy Now |
|
Symmetry Electronics | LTE Antenna, 7.5 (1 dBi)(10 Pk) Min Qty: 1 | 0 |
|
$108.9000 | Buy Now |