Part Details for ANL-250 by Eaton Bussmann
Overview of ANL-250 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANL-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2082
|
Newark | Fuse, 250A, 80V, Non Time Delay, Product Range:Anl Series, Fuse Current:250A, Voltage Rating Vac:32Vac, Voltage Rating Vdc:80Vdc, Fuse Size Metric:22Mm X 81Mm, Fuse Size Imperial:0.88" X 3.19", Blow Characteristic:Non Time Delay Rohs Compliant: Yes |Eaton Bussmann ANL-250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.7600 | Buy Now |
DISTI #
283-3079-ND
|
DigiKey | FUSE STRIP 250A 80VDC RECT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.7824 / $135.4400 | Buy Now |
DISTI #
70150807
|
RS | Low Voltage Limiter Non-Time-Delay 250A 32VAC/80VDC (Max) IR 6000A Slotted Tags | Bussmann by Eaton ANL-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$104.5600 / $130.7000 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
000000000000013931
|
Sager | Specialty Fuses 32VAC 6kA 250A Non Time Delay Min Qty: 5 | 0 |
|
$76.2000 / $84.6700 | Buy Now |
DISTI #
ANL-250
|
FDH Electronics | Circuit Breaker Min Qty: 1 | 1 |
|
$34.8400 / $47.5090 | Buy Now RFQ |
Part Details for ANL-250
ANL-250 CAD Models
ANL-250 Part Data Attributes
|
ANL-250
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ANL-250
Eaton Bussmann
ELECTRIC FUSE, 250A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 2700 A | |
Body Height | 81 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 80 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |