ANL-130
Description: Electric Fuse, Time Delay Blow, 130A, 80VDC, 2700A (IR), Inline/holder

Overview of ANL-130 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

CAD Models for ANL-130 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ANL-130 by Cooper Industries

ANL-130
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
Body Height
22.2 mm
Body Length or Diameter
81 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
2700 A
Rated Current
130 A
Rated Voltage(DC)
80 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. ANL-130
    Cooper Industries
    Electric Fuse, Time Delay Blow, 130A, 80VDC, 2700A (IR), Inline/holder
    VS

Alternate Parts for ANL-130

This table gives cross-reference parts and alternative options found for ANL-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ANL-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ANL-130 ELECTRIC FUSE, 130A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER Eaton Bussmann ANL-130 vs ANL-130
Part Number Description Manufacturer Compare
ANL-130 ELECTRIC FUSE, 130A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER Eaton Bussmann ANL-130 vs ANL-130

Related Parts for ANL-130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ANL-130 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ANL-130 by Cooper Industries

Select Manufacturer
Which Manufacturer of ANL-130 would you like to use for your alert(s)?
  • Please alert me when ANL-130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ANL-130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ANL-130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ANL-130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ANL-130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ANL-130 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: