Part Details for ANL-100 by Eaton Corporation
Overview of ANL-100 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ANL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANL-100
|
Avnet Americas | Fuse Limiter 100A 32V Non-Time Delay 2-Pin Lug Stud Mount - Bulk (Alt: ANL-100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$86.1056 / $95.5234 | Buy Now |
DISTI #
504-ANL-100
|
Mouser Electronics | Specialty Fuses 32VAC 6kA 100A Non Time Delay RoHS: Compliant | 139 |
|
$95.0800 / $122.1500 | Buy Now |
DISTI #
67549330
|
Verical | Fuse Limiter Non-Time Delay Acting 100A 32V Stud Mount Lug 81 X 22.2mm CE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$113.6850 / $135.6940 | Buy Now |
DISTI #
ANL-100
|
TTI | Specialty Fuses 32VAC 6kA 100A Non Time Delay RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 253 In Stock |
|
$92.2800 / $108.7200 | Buy Now |
Part Details for ANL-100
ANL-100 CAD Models
ANL-100 Part Data Attributes
|
ANL-100
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ANL-100
Eaton Corporation
Electric Fuse, Time Delay Blow, 100A, 80VDC, 2700A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 22.2 mm | |
Body Length or Diameter | 81 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |