Part Details for ANGLED DIN RAIL MOUNTING PLATE 40 MM by Hirschmann Electronics GmbH & Co Kg
Results Overview of ANGLED DIN RAIL MOUNTING PLATE 40 MM by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANGLED DIN RAIL MOUNTING PLATE 40 MM Information
ANGLED DIN RAIL MOUNTING PLATE 40 MM by Hirschmann Electronics GmbH & Co Kg is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for ANGLED DIN RAIL MOUNTING PLATE 40 MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-942177001
|
Mouser Electronics | Mounting Hardware Fixture to laterally mount DIN Rail devices with a maximum width of 40 mm (e.g. SP... more | 0 |
|
$49.3200 / $61.2000 | Order Now |