There are no models available for this part yet.
Overview of ANF-800A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DS800AGLF | Renesas Electronics Corporation | 8 output PCIe PLL with spread injection |
Price & Stock for ANF-800A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-ANF-800A-ND
|
DigiKey | FUSE FUSE STRIP 800A 32VDC RECT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$21.2100 / $49.0900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6800 / $26.9400 | Buy Now | ||
DISTI #
ANF-800A
|
TME | Fuse: fuse, 800A, 32VDC, automotive, 80.6x22.1x8.3mm, ANF Min Qty: 10 | 0 |
|
$38.1800 / $42.7600 | RFQ |