Part Details for ANF-2602 by L-com Inc
Overview of ANF-2602 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-222NLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for ANF-2602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4312
|
Newark | Rf Coax Conn, N Jack, Cable, Connector Type:N Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Clamp, Impedance:-, Coaxial Cable Types:Ca-600, Lmr-600, Wbc-600, Contact Material:Brass, Frequency Max:-, Product Range:-Rohs Compliant: Yes |L-Com ANF-2602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.7900 | Buy Now |
DISTI #
5073-ANF-2602-ND
|
DigiKey | CONN-FEMALE CLAMP Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.8200 | Buy Now |
DISTI #
73605291
|
RS | Type N Female Clamp for 600-Series Cable- | L-com ANF-2602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7900 | RFQ |
|
Onlinecomponents.com | CONN-Female Clamp RoHS: Compliant | 0 |
|
$9.3500 / $12.2800 | Buy Now |
DISTI #
ANF-2602
|
L-com US | This Type N Female Clamp Connector is designed for use with 600-series Cable. The ANF-2602 can be used with WBC-600 and LMR®600 cable types. This connector is designed for use in the wireless space as well as 802.11a/b/g/n and WLAN applications. The clamp style termination allows for the connector to provide an easy and clean termination. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4000 / $10.7900 | Buy Now |