Part Details for ANE-400A by OptiFuse
Overview of ANE-400A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANE-400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANE-400A-ND
|
DigiKey | FUSE STRIP 400A 125VAC/32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
859 In Stock |
|
$23.6490 / $54.7300 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
ANE-400A
|
TME | Fuse: fuse, 400A, 125VAC, 32VDC, automotive, 80.9x22.4x7mm, ANE Min Qty: 10 | 0 |
|
$42.5500 / $47.6600 | RFQ |
|
South Electronics | ANE-400A | 859 |
|
RFQ |