Part Details for ANE-200A by OptiFuse
Overview of ANE-200A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP65S08DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip | |
RJP65S08DWT-00#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip |
Price & Stock for ANE-200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANE-200A-ND
|
DigiKey | FUSE STRIP 200A 125VAC/32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1245 In Stock |
|
$11.3960 / $19.1300 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Automotive Fuse, Limiter, Bolt Mount, 32V, 200A | OptiFuse ANE-200A RoHS: Compliant | 0 |
|
$5.2700 / $11.4300 | Buy Now |
DISTI #
ANE-200A
|
TME | Fuse: fuse, 200A, 125VAC, 32VDC, automotive, 80.9x22.4x7mm, ANE Min Qty: 10 | 0 |
|
$21.9500 / $24.5900 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 1249 |
|
RFQ |