Part Details for AND721GST-LED by Purdy Electronics Corporation
Overview of AND721GST-LED by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for AND721GST-LED
AND721GST-LED CAD Models
AND721GST-LED Part Data Attributes:
|
AND721GST-LED
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND721GST-LED
Purdy Electronics Corporation
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 20 | |
Display Height | 4.75 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Rows Per Display | 4 | |
Viewing Area Height | 25 mm |