Part Details for AND64C402V-HB by Purdy Electronics Corporation
Overview of AND64C402V-HB by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AND64C402V-HB
AND64C402V-HB CAD Models
AND64C402V-HB Part Data Attributes:
|
AND64C402V-HB
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND64C402V-HB
Purdy Electronics Corporation
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Overall Depth | 12.5 mm | |
Overall Height | 126.5 mm | |
Overall Length | 175 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 97 mm | |
Viewing Area Length | 130 mm |