Part Details for AND420HWA by Purdy Electronics Corporation
Overview of AND420HWA by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AND420HWA
AND420HWA CAD Models
AND420HWA Part Data Attributes
|
AND420HWA
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND420HWA
Purdy Electronics Corporation
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.9 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 20 deg |