Part Details for AND262HAP by Purdy Electronics Corporation
Overview of AND262HAP by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AND262HAP
AND262HAP CAD Models
AND262HAP Part Data Attributes
|
AND262HAP
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND262HAP
Purdy Electronics Corporation
Visible LED, Clear
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 4.5 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |