Part Details for AND157HAP by AND Optoelectronics
Overview of AND157HAP by AND Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AND157HAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2639
|
Newark | Led, Amber, T-1 3/4 (5Mm), 2Cd, 605Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:605Nm, Luminous Intensity:2Cd, Viewing Angle:20°, Msl:- Rohs Compliant: Yes |And Optoelectronics AND157HAP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |