Part Details for AND1391ST by Purdy Electronics Corporation
Overview of AND1391ST by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AND1391ST
AND1391ST CAD Models
AND1391ST Part Data Attributes
|
AND1391ST
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND1391ST
Purdy Electronics Corporation
Display, Dark On Light
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | Dark on Light | |
Horizontal Pixel Count | 128 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 14 mm | |
Overall Height | 100 mm | |
Overall Length | 84 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 128 Pixel | |
Viewing Area Height | 55 mm | |
Viewing Area Length | 55 mm |