Part Details for AND126SG by Purdy Electronics Corporation
Overview of AND126SG by Purdy Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for AND126SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079163
|
RS | LED Red 14 mcd (Typ.) 4.1 mm T-1 30 mA 4 V 565 nm (Typ.) -25 C +75 C | AND / Purdy Electronics AND126SG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 220 |
|
$0.3510 / $0.4770 | Buy Now |