Part Details for AND124Y by Purdy Electronics Corporation
Overview of AND124Y by Purdy Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for AND124Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079145
|
RS | LED Yellow 20 mcd (Typ.) 3.1 mm +/- 0.2 mm T-1 30 mA (Max.) 2.1 V (Typ.) | AND / Purdy Electronics AND124Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1387 |
|
$0.1910 / $0.2240 | Buy Now |
Part Details for AND124Y
AND124Y CAD Models
AND124Y Part Data Attributes:
|
AND124Y
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND124Y
Purdy Electronics Corporation
Visible LED, Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4.7 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 50 deg |