Part Details for AND10C210-HB by Purdy Electronics Corporation
Overview of AND10C210-HB by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for AND10C210-HB
AND10C210-HB CAD Models
AND10C210-HB Part Data Attributes
|
AND10C210-HB
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND10C210-HB
Purdy Electronics Corporation
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 12 mm | |
Overall Height | 188 mm | |
Overall Length | 265 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 158 mm | |
Viewing Area Length | 211 mm |