Part Details for AND08C351-HB by Purdy Electronics Corporation
Overview of AND08C351-HB by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AND08C351-HB
AND08C351-HB CAD Models
AND08C351-HB Part Data Attributes
|
AND08C351-HB
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND08C351-HB
Purdy Electronics Corporation
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 800 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 12 mm | |
Overall Height | 149.5 mm | |
Overall Length | 199.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 600 Pixel | |
Viewing Area Height | 128 mm | |
Viewing Area Length | 170 mm |