ANCT350-225G50R0G
Description: RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2

Overview of ANCT350-225G50R0G by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ANCT350-225G50R0G by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ANCT350-225G50R0G by Cobham PLC

ANCT350-225G50R0G
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
50 dBm
JESD-609 Code
e4
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
SILVER OVER NICKEL
VSWR-Max
1.25
Want to compare parts?
  1. ANCT350-225G50R0G
    Cobham PLC
    RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for ANCT350-225G50R0G

This table gives cross-reference parts and alternative options found for ANCT350-225G50R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ANCT350-225G50R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ANCT350-225G50R0G RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2 Spectrum Control ANCT350-225G50R0G vs ANCT350-225G50R0G
Part Number Description Manufacturer Compare
ANCT350-225G50R0G RF/Microwave Termination, 0 MHz - 2000 MHz 50 ohm RF/MICROWAVE TERMINATION, ROHS COMPLIANT, DIE Aeroflex Inc ANCT350-225G50R0G vs ANCT350-225G50R0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ANCT350-225G50R0G by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ANCT350-225G50R0G by Cobham PLC

  • Please alert me when ANCT350-225G50R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ANCT350-225G50R0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ANCT350-225G50R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ANCT350-225G50R0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ANCT350-225G50R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ANCT350-225G50R0G by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: