Part Details for ANCH50-50W-50R0G by Aeroflex / Inmet
Results Overview of ANCH50-50W-50R0G by Aeroflex / Inmet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANCH50-50W-50R0G Information
ANCH50-50W-50R0G by Aeroflex / Inmet is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTEA420025P2AD | Texas Instruments | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 | |
DRV10987DPWPR | Texas Instruments | 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver 24-HTSSOP -40 to 125 | |
DRV10987SPWPR | Texas Instruments | 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver 24-HTSSOP -40 to 125 |
Price & Stock for ANCH50-50W-50R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANCH5050W50R0G
|
Richardson RFPD | RF RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |