Part Details for AN_GPS_A001 SMA by Suzhou Maswell Communication Technology Co Ltd
Overview of AN_GPS_A001 SMA by Suzhou Maswell Communication Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMARSMA-001 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-001 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft |
Price & Stock for AN_GPS_A001 SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2626-AN_GPS_A001SMA-ND
|
DigiKey | GPS ACTIVE ANTNNA RECTNGLR SHAPE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22 In Stock |
|
$11.2413 / $16.8600 | Buy Now |
DISTI #
48984340
|
Verical | Antenna GPS active rectangular shape SMA connector Min Qty: 7 Package Multiple: 1 | Americas - 8 |
|
$10.2000 | Buy Now |