Part Details for AN82527 by Intel Corporation
Overview of AN82527 by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN82527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 33 |
|
$22.5000 / $23.4000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 5 |
|
$24.3800 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 76 |
|
$28.8000 / $36.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 4 |
|
$39.9600 | Buy Now |
|
ComSIT USA | SERIAL COMMUNICATIONS CONTROLLER (CONTROLLER AREA NETWORK PROTOCOL) LAN Controller, 2 Channel(s), CMOS, PQCC44 RoHS: Not Compliant | Europe - 105 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8122 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$15.0000 / $23.0800 | Buy Now |
|
New Advantage Corporation | RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 161 |
|
$24.0000 | Buy Now |
Part Details for AN82527
AN82527 CAD Models
AN82527 Part Data Attributes:
|
AN82527
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AN82527
Intel Corporation
LAN Controller, 2 Channel(s), CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for AN82527
This table gives cross-reference parts and alternative options found for AN82527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN82527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QE82527863661 | LAN Controller, 2 Channel(s), CMOS, PQFP44, PLASTIC, LCC-44 | Intel Corporation | AN82527 vs QE82527863661 |