Part Details for AN80M22RSP by Panasonic Electronic Components
Overview of AN80M22RSP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN80M22RSP
AN80M22RSP CAD Models
AN80M22RSP Part Data Attributes
|
AN80M22RSP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN80M22RSP
Panasonic Electronic Components
Fixed Positive LDO Regulator, 2.2V, 0.8V Dropout, BIPolar, PSSO4, SP-5SU PACK-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 14.4 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.044% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.266 V | |
Output Voltage1-Min | 2.134 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 5.5 mm |