Part Details for AN8008 by Panasonic Electronic Components
Overview of AN8008 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN8008
AN8008 CAD Models
AN8008 Part Data Attributes
|
AN8008
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN8008
Panasonic Electronic Components
Fixed Positive LDO Regulator, 8V, 0.3V Dropout, BIPolar, PBCY3, SSIP-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.065% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for AN8008
This table gives cross-reference parts and alternative options found for AN8008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN8008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7200L80 | Fixed Positive LDO Regulator, 8V, 0.4V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | AN8008 vs NJU7200L80 |
LM2940-80CKCS | 8V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | AN8008 vs LM2940-80CKCS |