Part Details for AN79N15 by Panasonic Electronic Components
Overview of AN79N15 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN79N15
AN79N15 CAD Models
AN79N15 Part Data Attributes:
|
AN79N15
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN79N15
Panasonic Electronic Components
Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-126, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | , SIP3,.07,90 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.07,90 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN79N15
This table gives cross-reference parts and alternative options found for AN79N15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN79N15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC79N15H | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, PLASTIC, TO-126, SIP-3 | NEC Electronics America Inc | AN79N15 vs UPC79N15H |
UPC79N15H-AZ | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, LEAD FREE, PLASTIC, TO-126, SIP-3 | NEC Electronics Group | AN79N15 vs UPC79N15H-AZ |
UPC79N15H | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, PLASTIC, TO-126, SIP-3 | NEC Electronics Group | AN79N15 vs UPC79N15H |
UPC79N15H-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | AN79N15 vs UPC79N15H-AZ |