AN79L24M
Panasonic Electronic Components
Description: Fixed Negative Standard Regulator, 24V, BIPolar, PSSO3, HSIP-3

Overview of AN79L24M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for AN79L24M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN79L24M by Panasonic Electronic Components

AN79L24M
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, TO-243
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
40 V
Input Voltage-Max
38 V
Input Voltage-Min
27 V
JESD-30 Code
R-PSSO-F3
Length
4.5 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
100 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
25.2 V
Output Voltage1-Min
22.8 V
Output Voltage1-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
2.5 mm
Want to compare parts?
  1. AN79L24M
    Panasonic Electronic Components
    Fixed Negative Standard Regulator, 24V, BIPolar, PSSO3, HSIP-3
    VS

Alternate Parts for AN79L24M

This table gives cross-reference parts and alternative options found for AN79L24M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN79L24M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM79L24UA-(TE1) Fixed Negative Standard Regulator, 24V, BIPolar, PSSO3, SOT-89, 3 PIN New Japan Radio Co Ltd AN79L24M vs NJM79L24UA-(TE1)

Related Parts for AN79L24M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN79L24M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN79L24M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN79L24M would you like to use for your alert(s)?
  • Please alert me when AN79L24M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN79L24M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN79L24M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN79L24M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN79L24M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN79L24M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: