Part Details for AN78L24 by Panasonic Electronic Components
Overview of AN78L24 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for AN78L24
AN78L24 CAD Models
AN78L24 Part Data Attributes:
|
AN78L24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN78L24
Panasonic Electronic Components
Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, SSIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SSIP-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 39 V | |
Input Voltage-Min | 26.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN78L24
This table gives cross-reference parts and alternative options found for AN78L24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN78L24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL7824 | Fixed Positive Standard Regulator, 24VPSFM3, SFM-3 | Goldstar Electron Co Ltd | AN78L24 vs GL7824 |
TS78M24CZC0 | Fixed Positive Standard Regulator, 24V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | AN78L24 vs TS78M24CZC0 |
78M24G-T60-K | Fixed Positive Standard Regulator, 24V, HALOGEN FREE, TO-126, 3 PIN | Unisonic Technologies Co Ltd | AN78L24 vs 78M24G-T60-K |
SG140-24K/883B | Fixed Positive Standard Regulator, 24VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | AN78L24 vs SG140-24K/883B |
UA78HV24CDA | Fixed Positive Standard Regulator, 24VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | AN78L24 vs UA78HV24CDA |
TS78M24ACZC0 | Fixed Positive Standard Regulator, 24V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | AN78L24 vs TS78M24ACZC0 |
78L24MG-S08-R | Fixed Positive Standard Regulator, 24VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | AN78L24 vs 78L24MG-S08-R |
JL140K-24BYA | 24V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | AN78L24 vs JL140K-24BYA |
SG7824AK-DESC | Fixed Positive Standard Regulator, 24V, BIPolar, MBFM2 | Microchip Technology Inc | AN78L24 vs SG7824AK-DESC |
NJM78M24DL1A-(TE2) | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | AN78L24 vs NJM78M24DL1A-(TE2) |