Part Details for AN78L20 by Panasonic Electronic Components
Overview of AN78L20 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for AN78L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3-pin positive output voltage regulator (100 mA type) | 3590 |
|
RFQ |
Part Details for AN78L20
AN78L20 CAD Models
AN78L20 Part Data Attributes:
|
AN78L20
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN78L20
Panasonic Electronic Components
Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, SSIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 22.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN78L20
This table gives cross-reference parts and alternative options found for AN78L20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN78L20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L20ACZ-AP | 20V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | STMicroelectronics | AN78L20 vs L78L20ACZ-AP |
ML78L20A | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92 | Micro Electronics Corporation | AN78L20 vs ML78L20A |
NJM78L20A | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | AN78L20 vs NJM78L20A |
L78L20ACZTR | 20V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | STMicroelectronics | AN78L20 vs L78L20ACZTR |
L78L20ACZ | 20V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | STMicroelectronics | AN78L20 vs L78L20ACZ |