Part Details for AN7810F by Panasonic Electronic Components
Overview of AN7810F by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN7810F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 V FIXED POSITIVE REGULATOR, PSFM3 | 16 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for AN7810F
AN7810F CAD Models
AN7810F Part Data Attributes:
|
AN7810F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7810F
Panasonic Electronic Components
Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN7810F
This table gives cross-reference parts and alternative options found for AN7810F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7810F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7810F(TE16L/R) | IC VREG 10 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, LEAD FREE, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | AN7810F vs TA7810F(TE16L/R) |
XC6216DA21JR | Fixed Positive Standard Regulator, 10.2VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | AN7810F vs XC6216DA21JR |
XC6216D981JR-G | Fixed Positive Standard Regulator, 9.8VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | AN7810F vs XC6216D981JR-G |
XC6216D982FR-G | Fixed Positive Standard Regulator, 9.8VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | AN7810F vs XC6216D982FR-G |
XC6216B982MR-G | Fixed Positive Standard Regulator, 9.8VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | AN7810F vs XC6216B982MR-G |
XC6216DA42JR | Fixed Positive Standard Regulator, 10.4VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | AN7810F vs XC6216DA42JR |
XC6216BA62MR | Fixed Positive Standard Regulator, 10.6VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | AN7810F vs XC6216BA62MR |
XC6216BA42ER | Fixed Positive Standard Regulator, 10.4VPDSO6, USP-6 | Torex Semiconductor LTD | AN7810F vs XC6216BA42ER |
XC6216DA41JR | Fixed Positive Standard Regulator, 10.4VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | AN7810F vs XC6216DA41JR |
L78M10CDT-1 | 10V FIXED POSITIVE REGULATOR, PSIP3, IPAK-3 | STMicroelectronics | AN7810F vs L78M10CDT-1 |