Part Details for AN7806NSP by Panasonic Electronic Components
Overview of AN7806NSP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7806NSP
AN7806NSP CAD Models
AN7806NSP Part Data Attributes
|
AN7806NSP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7806NSP
Panasonic Electronic Components
Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, SP-3SUA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for AN7806NSP
This table gives cross-reference parts and alternative options found for AN7806NSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7806NSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M06RTF | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | AN7806NSP vs KA78M06RTF |
KA78M06R | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | AN7806NSP vs KA78M06R |
KA78M06R | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | AN7806NSP vs KA78M06R |
L78M06CDT | 6V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | AN7806NSP vs L78M06CDT |
L78M06ACDT-TR | 6V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | AN7806NSP vs L78M06ACDT-TR |
AN78M06NSP | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, SP-3SU, 3 PIN | Panasonic Electronic Components | AN7806NSP vs AN78M06NSP |
UA78M06CKTPR | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | AN7806NSP vs UA78M06CKTPR |
L78M06ACDT | 6V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | AN7806NSP vs L78M06ACDT |
KA78M06RTF | 6V FIXED POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | AN7806NSP vs KA78M06RTF |