Part Details for AN7708SP by Panasonic Electronic Components
Overview of AN7708SP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN7708SP
AN7708SP CAD Models
AN7708SP Part Data Attributes:
|
AN7708SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7708SP
Panasonic Electronic Components
Fixed Positive LDO Regulator, 8V, 1V Dropout, PSSO2, SP-3SU PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | 25 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 8.24 V | |
Output Voltage1-Min | 7.76 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 5.5 mm |