Part Details for AN7374K by Panasonic Electronic Components
Overview of AN7374K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for AN7374K
AN7374K CAD Models
AN7374K Part Data Attributes
|
AN7374K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7374K
Panasonic Electronic Components
Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 0.400 INCH, SHRINK, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, SHRINK, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO WORK WITH SINGLE 9V SUPPLY | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 388 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.13% | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 26.7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.05 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AN7374K
This table gives cross-reference parts and alternative options found for AN7374K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7374K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12161FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | AN7374K vs HA12161FP |
HA12162FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | AN7374K vs HA12162FP |
HA12162FP | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, FP-28D | Hitachi Ltd | AN7374K vs HA12162FP |
CXA1563S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 26.90 X 8.50 MM, 1.778 MM PITCH, PLASTIC, SDIP-28 | Sony Semiconductor | AN7374K vs CXA1563S |
AN7374S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, 0.375 INCH, PLASTIC, SOP-28 | Panasonic Electronic Components | AN7374K vs AN7374S |
TDA7336 | B Type, DOLBY NOISE REDUCTION IC, PDSO28, SO-28 | STMicroelectronics | AN7374K vs TDA7336 |
CXA1563M | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, 0.375 INCH, PLASTIC, SOP-28 | Sony Semiconductor | AN7374K vs CXA1563M |
NTE1801 | Dolby Noise Reduction IC, PDIP28, | NTE Electronics Inc | AN7374K vs NTE1801 |
TEA0665 | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDIP28, 0.600 INCH, PLASTIC, SOT-117-1, DIP-28, Noise Suppression IC | NXP Semiconductors | AN7374K vs TEA0665 |
HA12192F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | AN7374K vs HA12192F |