Part Details for AN7298FBP by Panasonic Electronic Components
Overview of AN7298FBP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for AN7298FBP
AN7298FBP CAD Models
AN7298FBP Part Data Attributes:
|
AN7298FBP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7298FBP
Panasonic Electronic Components
Audio Demodulator, FM, PQFP48, QFH-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Nom (FM) | 110 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max (Vsup) | 9.6 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12 mm |