Part Details for AN7293NSC by Panasonic Electronic Components
Overview of AN7293NSC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AN7293NSC
AN7293NSC CAD Models
AN7293NSC Part Data Attributes:
|
AN7293NSC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7293NSC
Panasonic Electronic Components
Audio Demodulator, FM, PDSO32, SSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G32 | |
Length | 17.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Nom (FM) | 105 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7.2 mm |