Part Details for AN7292SC by Panasonic Electronic Components
Overview of AN7292SC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7292SC
AN7292SC CAD Models
AN7292SC Part Data Attributes:
|
AN7292SC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7292SC
Panasonic Electronic Components
Consumer Circuit, PDSO42, VSOP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G42 | |
Length | 21.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 9.6 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 9.5 mm |