Part Details for AN7291SC by Panasonic Electronic Components
Overview of AN7291SC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AN7291SC
AN7291SC CAD Models
AN7291SC Part Data Attributes:
|
AN7291SC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7291SC
Panasonic Electronic Components
Consumer Circuit, Bipolar, PDSO42, SSOP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G42 | |
Length | 21.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 9.6 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 9.5 mm |