Consumer Circuits
AN7289NSC
Panasonic Electronic Components
Description: Audio Single Chip Receiver, AM, PDSO32, SSOP-32

Overview of AN7289NSC by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for AN7289NSC by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components RADIO RECEIVER CKT, AM/FM, 32 Pin, Plastic, SOP 703
  • 1 $2.5000
  • 223 $1.2500
  • 481 $1.1500
$1.1500 / $2.5000 Buy Now

CAD Models for AN7289NSC by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN7289NSC by Panasonic Electronic Components

AN7289NSC
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
AUDIO SINGLE CHIP RECEIVER
Demodulation Type
AM
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
17.81 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
80 °C
Operating Temperature-Min
-35 °C
Output Voltage-Nom (AM)
125 mV
Output Voltage-Nom (FM)
95 mV
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP32,.4,40
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Current-Max
44 mA
Supply Voltage-Max (Vsup)
9 V
Supply Voltage-Min (Vsup)
7.2 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
DUAL
Width
7.2 mm
Want to compare parts?
  1. AN7289NSC
    Panasonic Electronic Components
    Audio Single Chip Receiver, AM, PDSO32, SSOP-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN7289NSC by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN7289NSC by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN7289NSC would you like to use for your alert(s)?
  • Please alert me when AN7289NSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN7289NSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN7289NSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN7289NSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN7289NSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN7289NSC by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: